ECA24DRMN-S288

Heilind Number:SULECA24DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DRMN-S288

Detailed Description

Introducing the ECA24DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 750VAC, it meets stringent performance requirements. The female connector with two rows and 48 positions offers ample connectivity options. Its termination method is via Card Extender, while the contact type is Loop Bellow, guaranteeing secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. The termination plating of Matte Tin enhances durability. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Whether in aerospace, military, or industrial applications, the ECA24DRMN-S288 delivers exceptional performance and reliability.