| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA24DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA24DRMN |
ECA24DRMN
| Heilind Number: | SULECA24DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA24DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Female PCB Connector, ECA24DRMN. Designed for high-performance applications, this connector features a contact material of gold-plated phosphor bronze, ensuring optimal conductivity and durability. With a pitch of 3.18mm and 48 positions spread across 2 rows, it offers ample connectivity options. The termination method of wire wrap and termination plating of matte tin guarantee secure and reliable connections. Operating at a voltage of 750VAC and an extreme temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the quality and performance of our ECA24DRMN connector for your critical electronic systems.

