ECA24DRMS-S288

Heilind Number:SULECA24DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DRMS-S288

Detailed Description

Introducing the ECA24DRMS-S288 PCB Connector, a high-performance solution for your board-to-board connection needs. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in various applications. With an amperage rating of 3A and a voltage tolerance of 750 VAC, it's suitable for demanding environments. The female gender, side hole mount type, and card extender termination method make it versatile for different setups. Featuring 48 positions in a 2-row configuration, it offers ample connectivity options. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With a wide operating temperature range of -65 to 125°C, it's suitable for harsh conditions. The matte tin termination plating offers corrosion resistance. Compact and efficient, this connector, with an acronym ECA24DRMSS288, is a must-have in your connectivity arsenal.