ECA24DRMS

Heilind Number:SULECA24DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DRMS

Detailed Description

Introducing the ECA24DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 750VAC, it is suitable for a wide range of electronic systems. The female connector with two rows and 48 positions offers ample connectivity options. Utilizing a side hole mount and wire wrap termination method, installation is convenient and secure. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow design provides added durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact size, with a height of only 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating and meeting stringent quality standards, the ECA24DRMS ensures long-lasting performance in critical electronic systems. Elevate your connectivity solutions with this reliable and high-quality connector.