ECA24DRMT-S288

Heilind Number:SULECA24DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DRMT-S288

Detailed Description

The ECA24DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 48 positions, allowing for multiple connections. Its threaded mount type and card extender termination method offer secure and stable installation. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity. With a pitch of 3.18mm, contact type of loop bellow, and orientation of straddle, it provides efficient signal transmission. The connector's operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet robust. The termination plating of matte tin enhances durability. Overall, the ECA24DRMT-S288 is a reliable and high-quality connector for critical electronic systems.