ECA24DRMT

Heilind Number:SULECA24DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DRMT

Detailed Description

Introducing the ECA24DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in industrial environments. With a current rating of 3A and a voltage resistance of 750VAC, it guarantees safe and efficient power transmission. The two rows of contacts, terminated via wire wrap method, provide seamless integration with your PCB setup. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for extreme conditions. Its straight orientation, compact design (15.49mm in height, 9.4mm in width), and threaded mount type make installation easy. With a pitch of 3.18mm and 48 positions, it offers versatile connectivity options. The matte tin termination plating ensures long-term durability. Whether in aerospace, defense, or telecommunications, the ECA24DRMT is the perfect choice for high-reliability applications.