ECA24DRSD-S288

Heilind Number:SULECA24DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DRSD-S288

Detailed Description

Introducing the ECA24DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT & Phosphor Bronze, this connector boasts a current rating of 3A and a voltage resistance of 750VAC, making it ideal for power-intensive setups. Featuring a female gender and two rows of 48 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating for enhanced conductivity, while the termination method is Card Extender with a clearance hole mount type. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation ensure reliable performance. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient installation on PCBs. Tailored for high reliability applications, the ECA24DRSD-S288 is your go-to solution for seamless board-to-board connections.