ECA24DRSD

Heilind Number:SULECA24DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRSD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DRSD

Detailed Description

The ECA24DRSD is a high-performance board-to-board PCB connector featuring PBT and phosphor bronze construction for durability and reliability. With a current rating of 3A and voltage capacity of 750VAC, this connector is ideal for high-power applications. Its female gender, two rows with 48 positions, and clearance hole mount type make it versatile for various PCB setups. The contact material is phosphor bronze with gold plating for excellent conductivity, while the termination method is thru-hole for secure attachment. The connector is designed for straight orientation with a loop bellow contact type, ensuring optimal signal transmission. With a temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. The compact design, measuring .61 inches in height and 9.4mm in width, makes it space-efficient on the PCB. Overall, the ECA24DRSD is a top-of-the-line connector for demanding electronic applications.