| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA24DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA24DRSH-S288 |
ECA24DRSH-S288
| Heilind Number: | SULECA24DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA24DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECA24DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. Featuring a durable construction of PBT and Phosphor Bronze materials with Gold plating, it offers excellent conductivity and corrosion resistance. The connector has a compact design with 2 rows, 48 positions, and a pitch of 3.18mm, making it ideal for space-constrained PCB layouts. Its Card Extender termination method and Clearance Hole mount type facilitate easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The ECA24DRSHS288 is RoHS compliant and a perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.

