ECA24DRSH

Heilind Number:SULECA24DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRSH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DRSH

Detailed Description

The ECA24DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 3.18mm and 48 positions, offering versatile connectivity options. Gold-plated phosphor bronze contacts and matte tin terminations guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in industrial and aerospace applications. The straight orientation and clearance hole mount type make installation easy and efficient. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. Whether for telecommunications, medical devices, or military equipment, the ECA24DRSH connector ensures high reliability and performance.