ECA24DRSI-S288

Heilind Number:SULECA24DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DRSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, ECA24DRSI-S288. This female connector features a 3 A amperage capacity and is designed with 48 positions across 2 rows, offering high-density connectivity. With a threaded mount type and card extender termination method, it ensures secure and reliable attachment. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 750 VAC and a wide temperature range of -65 to 125 °C, it is suitable for various industrial applications. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a pitch of 3.18 mm, tail length of 4.45 mm, and compact dimensions of .37 in in width and .61 in in height, it is space-efficient while maintaining functionality. The termination plating of Matte Tin adds to its robustness. This connector is ideal for demanding environments and is classified under the hi_rel category, meeting high reliability standards. Upgrade your connectivity solutions with the ECA24DRSIS288.