ECA24DRSI

Heilind Number:SULECA24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DRSI

Detailed Description

Introducing the ECA24DRSI, a high-performance board-to-board connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and voltage capability of 750VAC, it meets stringent industry standards for power transmission. The gold-plated contacts and matte tin termination guarantee optimal signal integrity and corrosion resistance. Its double-row configuration with 48 positions offers ample connectivity options, while the straight orientation and threaded mount type provide secure and easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and other hi-rel applications. Upgrade your system's performance with the ECA24DRSI.