ECA24DRSN

Heilind Number:SULECA24DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DRSN

Detailed Description

Introducing the ECA24DRSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a female gender and two rows of 48 positions each, this connector offers seamless connectivity in your electronic assemblies. Featuring a contact material of phosphor bronze with gold plating and a contact type of Loop Bellow, it ensures optimal conductivity and durability. The termination method of thru-hole soldering and a pitch of 3.18mm make it easy to integrate into your PCB layouts. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB space utilization. Trust the ECA24DRSN for your connectivity needs, where performance meets reliability.