ECA24DRSS-S288

Heilind Number:SULECA24DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRSS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DRSS-S288

Detailed Description

Introducing the ECA24DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Gold-plated Phosphor Bronze contacts guarantee optimal signal transmission, while the loop bellow contact type and straddle orientation enhance stability. With 48 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for industrial and mission-critical applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The termination method of Card Extender with Matte Tin plating ensures easy and secure installation. Trust in the ECA24DRSSS288 for robust and efficient board-to-board connections.