ECA24DRST-S288

Heilind Number:SULECA24DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DRST-S288

Detailed Description

Introducing the ECA24DRST-S288, a high-performance Board-to-Board PCB Connector designed for reliable and efficient connectivity in electronic systems. Featuring two rows of female connectors with a pitch of 3.18mm, this connector offers secure attachment with a threaded mount type and card extender termination method. Its contact material, Phosphor Bronze, plated with Gold ensures optimal conductivity, even in demanding environments. With an amperage rating of 3A and voltage handling capacity of 750VAC, it guarantees safe and stable power transmission. The orientation of the connectors is straddle, accommodating 48 positions with a tail length of 4.45mm. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient while offering Matte Tin termination plating for enhanced durability. Certified for high reliability, the ECA24DRST-S288 is the perfect solution for your PCB connection needs.