| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA24DRST |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECA24DRST |
ECA24DRST
| Heilind Number: | SULECA24DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA24DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA24DRST, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 750VAC, this connector is ideal for demanding applications. Featuring two rows of 48 female contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The threaded mounting and thru-hole termination method guarantee secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. Trust the ECA24DRST for high-reliability connections in your electronic systems.

