ECA24DTAD

Heilind Number:SULECA24DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DTAD

Detailed Description

Introducing the ECA24DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact right-angle orientation and a 48-position dual-row layout, this connector offers seamless connectivity in tight spaces. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures reliable signal transmission at up to 3A and 750VAC. The termination method of Thru Hole with matte tin plating guarantees secure and durable attachment to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, the ECA24DTAD is ideal for use in harsh environments. Its low-profile design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for compact electronic devices. Trust in the ECA24DTAD for high-speed data transfer and power distribution in aerospace, defense, and industrial applications.