ECA24DTAH

Heilind Number:SULECA24DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DTAH

Detailed Description

Introducing the ECA24DTAH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity even in harsh environments. With a 3A amperage and 750VAC voltage rating, it offers robust power transmission capabilities. The female gender, right-angle orientation, and 2 rows with 48 positions make it versatile for various PCB layouts. Its clearance hole mount type and thru-hole termination method simplify installation. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both standard and extreme conditions. Trust the ECA24DTAH for secure and efficient PCB connections in aerospace, defense, and industrial applications.