ECA24DTAI

Heilind Number:SULECA24DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DTAI

Detailed Description

Introducing the ECA24DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure installation. Its gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation provide efficient signal transfer. With 48 positions and a pitch of 3.18mm, it allows for versatile connectivity options. The connector's operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination method of thru-hole soldering with matte tin plating ensures a strong and durable connection. The ECA24DTAI is the perfect solution for applications requiring high reliability and performance in board-to-board connections.