ECA24DTAN

Heilind Number:SULECA24DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTAN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DTAN

Detailed Description

Introducing the ECA24DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 750VAC, it is suitable for power and signal transmission. The female connector, with two rows of 48 positions, offers ample connectivity options. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated phosphor bronze contacts ensure low contact resistance and long-term durability. With a pitch of 3.18mm and a tail length of 2.54mm, it provides efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Measuring at .61 inches in height and 9.4mm in width, it fits compactly on PCBs. The matte tin termination plating offers excellent solderability. Trust the ECA24DTAN for secure and high-speed board-to-board connections in your electronic designs.