ECA24DTAS

Heilind Number:SULECA24DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DTAS

Detailed Description

Introducing the ECA24DTAS, a high-performance PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. Featuring 48 positions in a 2-row configuration, it offers ample connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal transmission. Operating at a maximum voltage of 750 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, with a side-hole mount type for easy installation. With a pitch of 3.18mm, it accommodates standard PCB layouts. Its loop bellow contact type and right-angle orientation further enhance its versatility. The connector is designed for a wide operating temperature range from -65 to 125°C, making it suitable for harsh environments. Additionally, it has a compact form factor, with dimensions of 9.4mm in width and 15.49mm in height. The termination plating is matte tin, ensuring durability. Ideal for board-to-board and card edge connections, the ECA24DTAS is a reliable solution for your connectivity needs.