ECA24DTAT

Heilind Number:SULECA24DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTAT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DTAT

Detailed Description

Introducing the ECA24DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and threaded mount type make it easy to install in tight spaces. Gold-plated contacts provide excellent signal transmission, while the loop bellow contact type offers secure mating. With 48 positions and a 2.54mm tail length, it allows for versatile PCB connections. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. Whether in aerospace, military, or industrial settings, the ECA24DTAT is the connector of choice for high-reliability applications.