ECA24DTBD

Heilind Number:SULECA24DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTBD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DTBD

Detailed Description

The ECA24DTBD is a high-performance Board To Board PCB Connector designed for robust and reliable connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and efficient performance. With a current rating of 3A and a voltage capacity of 750 VAC, it is suitable for a wide range of applications. The female connector with two rows and 48 positions offers ample connectivity options. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. The termination method of Thru Hole with Matte Tin plating guarantees secure and stable connections. Gold-plated Phosphor Bronze contacts provide excellent conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. The compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Overall, the ECA24DTBD is a reliable solution for high-speed and high-density board-to-board connections.