ECA24DTBH

Heilind Number:SULECA24DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTBH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DTBH

Detailed Description

This high-performance female connector, SKU ECA24DTBH, boasts a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding applications. With a contact plating of gold and termination plating of matte tin, it guarantees optimal conductivity and corrosion resistance. Featuring a right-angle orientation and clearance hole mount type, installation is efficient and secure. The 48 positions and 2 rows accommodate multiple connections, while the loop bellow contact type and 3A amperage rating ensure stable signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, it is suitable for diverse environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB applications. Trust in the ECA24DTBH for dependable board-to-board and card edge connections in various industries.