ECA24DTBI

Heilind Number:SULECA24DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTBI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DTBI

Detailed Description

The ECA24DTBI connector is a high-performance component designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable power transmission with a maximum amperage of 3A and voltage rating of 750 VAC. With a threaded mount type and through-hole termination method, it offers secure and stable connectivity. Its two rows of 48 female contacts, made of Phosphor Bronze with gold plating, guarantee efficient signal transfer. The loop bellow contact type and right-angle orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB applications. With matte tin termination plating and compliance with high-reliability standards, the ECA24DTBI is the perfect choice for board-to-board and card edge connections in critical systems.