| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA24DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA24DTBN |
ECA24DTBN
| Heilind Number: | SULECA24DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA24DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU ECA24DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials with Gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 3.18mm, it offers precise alignment for 48 positions, making it ideal for complex circuitry. The right-angle orientation and through-hole termination method allow for versatile installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 750 VAC, this connector meets stringent industry standards. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust in the ECA24DTBN for seamless interconnection in your electronic systems.

