ECA24DTBS

Heilind Number:SULECA24DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTBS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DTBS

Detailed Description

ECA24DTBS is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and voltage capability up to 750VAC, it ensures reliable power transmission. Featuring a female gender, this connector offers 48 positions in a 2-row configuration, making it suitable for complex circuitry. The side hole mount and through-hole termination method provide secure and stable installation. Constructed with durable PBT and phosphor bronze materials, with gold plating for enhanced conductivity, it guarantees long-term performance even in harsh environments. The loop bellow contact type and right-angle orientation optimize signal transmission efficiency. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it complies with stringent industry standards. Ideal for aerospace, military, and industrial applications, the ECA24DTBS connector is a reliable solution for your connectivity needs.