ECA24DTBT

Heilind Number:SULECA24DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTBT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DTBT

Detailed Description

Introducing the ECA24DTBT, a high-performance board-to-board PCB connector ideal for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector with two rows and right-angle orientation offers flexibility in PCB layout design. Gold-plated contacts and matte tin termination guarantee optimal signal integrity and durability. With a pitch of 3.18mm, 48 positions, and a loop bellow contact type, it facilitates high-speed data transfer. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Trust the ECA24DTBT for secure and efficient board-to-board connections.