ECA24DTKD-S288

Heilind Number:SULECA24DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DTKD-S288

Detailed Description

The ECA24DTKD-S288 is a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic systems. Featuring two rows of 48 female contact positions, this connector offers seamless integration on PCBs with a clearance hole mount type. The termination method using a card extender ensures secure attachment, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a pitch of 3.18mm (.125in) and a voltage rating of 750VAC, it can handle high-speed data and power transmission with ease. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm (.37in), offers space-saving benefits. With termination plating in matte tin, it ensures durability and longevity. Ideal for use in aerospace, defense, and telecommunications industries, the ECA24DTKD-S288 is a top choice for demanding electronic systems.