ECA24DTKH

Heilind Number:SULECA24DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTKH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DTKH

Detailed Description

Introducing the ECA24DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliability in even the harshest environments. Its 48 gold-plated contact positions, operating at 3A and 750VAC, guarantee excellent conductivity and signal integrity. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Featuring a straight orientation and a loop bellow contact type, it provides efficient connectivity in tight spaces. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a variety of industrial and commercial uses. Trust the ECA24DTKH for seamless and high-speed data transmission in your electronic systems.