ECA24DTKI

Heilind Number:SULECA24DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTKI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DTKI

Detailed Description

The ECA24DTKI is a high-performance PCB connector designed for reliable board-to-board and card edge connections. Featuring a gender-specific female design with two rows of contacts, this connector offers seamless threaded mounting and through-hole termination for secure installation. Constructed with durable PBT and Phosphor Bronze materials, it ensures long-lasting performance even in demanding environments. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type guarantees optimal signal transmission. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for various applications. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is perfect for use in industrial and commercial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating further enhances its durability. Overall, the ECA24DTKI is a top-choice connector for high-reliability electronic systems.