ECA24DTKS-S288

Heilind Number:SULECA24DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DTKS-S288

Detailed Description

Introducing the ECA24DTKSS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 48 positions, ensuring versatile connectivity. Crafted with PBT and phosphor bronze materials, it guarantees durability and reliable performance. The termination method, card extender, and side hole mount type facilitate easy installation. With a contact plating of gold and termination plating of matte tin, signal transmission remains efficient and stable. Operating at a wide temperature range of -65 to 125 °C and accommodating a voltage of 750 VAC, this connector is suitable for various environments. Its loop bellow contact type and straddle orientation further enhance functionality. Compact in size with a connector height of 15.49 mm and width of 9.4 mm, it optimizes space utilization on PCBs. Whether in telecommunications, aerospace, or industrial settings, the ECA24DTKSS288 ensures seamless connectivity, making it a vital component in your electronic systems.