ECA24DTKS

Heilind Number:SULECA24DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTKS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DTKS

Detailed Description

Introducing the ECA24DTKS, a high-performance female connector designed for board-to-board and card edge applications. Featuring PBT and Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and a voltage capacity of 750VAC, it ensures safe and efficient power transmission. The two-row design and straight orientation with side hole mounting make it easy to integrate into various electronic systems. Gold-plated contacts on Phosphor Bronze terminals guarantee excellent conductivity. With a pitch of 3.18mm and 48 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its matte tin termination plating further enhances its performance and longevity. Trust the ECA24DTKS for seamless and secure connections in your PCB setups.