ECA24DTKT-S288

Heilind Number:SULECA24DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DTKT-S288

Detailed Description

Introducing the ECA24DTKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm, accommodating 48 positions for seamless connectivity. Crafted with precision, it boasts a durable construction with PBT and phosphor bronze materials, ensuring reliable performance even in harsh environments. The termination method, utilizing card extender technology, guarantees secure and efficient connections. With a voltage rating of 750 VAC and an operating temperature range from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Gold-plated phosphor bronze contacts and matte tin termination plating further enhance conductivity and corrosion resistance. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in telecommunications, aerospace, or industrial machinery, the ECA24DTKTS288 ensures optimal performance and durability. Upgrade your connectivity solutions with this premium PCB connector.