ECA24DTKT

Heilind Number:SULECA24DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTKT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DTKT

Detailed Description

Introducing the ECA24DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a rugged combination of PBT and Phosphor Bronze, this connector ensures durability and reliable signal transmission. Featuring a female gender with two rows and a threaded mount type, it offers secure connectivity in various electronic systems. The termination method of thru-hole soldering and contact plating in gold guarantee optimal conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets stringent industry standards. The contact type of Loop Bellow and straight orientation, along with 48 positions, allow for versatile usage. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, facilitates space-saving installation on PCBs. The Matte Tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications requiring reliable interconnect solutions, the ECA24DTKT is a trusted choice for high-reliability connectivity.