ECA24DTMD

Heilind Number:SULECA24DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DTMD

Detailed Description

The ECA24DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity even in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent electrical requirements. This connector, with two rows of 48 female contacts in a right-angle orientation, offers efficient signal transmission. The termination method of thru-hole mounting with clearance holes and matte tin plating guarantees secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The compact design, with a low-profile height of 15.49mm and width of 9.4mm, saves space on the PCB. Overall, the ECA24DTMD is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.