ECA24DTMH

Heilind Number:SULECA24DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DTMH

Detailed Description

Introducing the ECA24DTMH, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a rugged construction, this connector features PBT and phosphor bronze materials, ensuring durability and optimal conductivity. Operating at an amperage of 3A and a voltage of 750VAC, it offers efficient power delivery while maintaining signal integrity. The 48 positions and 2 rows allow for versatile connectivity options, while the right angle orientation and clearance hole mount type facilitate easy installation. Gold-plated phosphor bronze contacts with matte tin termination guarantee long-term reliability even in harsh conditions, with an operating temperature range of -65 to 125°C. Whether used in aerospace, defense, or industrial applications, the ECA24DTMH is the perfect choice for high-reliability board-to-board connections.