ECA24DTMI

Heilind Number:SULECA24DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DTMI

Detailed Description

Introducing the ECA24DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze, this connector offers unparalleled durability and reliability. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB configurations. The contact materials of phosphor bronze with gold plating guarantee excellent conductivity and signal integrity. With 48 positions and a pitch of 3.18mm, it allows for high-density connections. The termination method of thru-hole soldering with matte tin plating offers secure and stable attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with dimensions of 9.4mm width and 15.49mm height, it saves space on the board. Whether in aerospace, defense, or industrial applications, the ECA24DTMI ensures optimal performance. Trust in its quality and precision for your connectivity needs.