ECA24DTMN

Heilind Number:SULECA24DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DTMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DTMN

Detailed Description

Introducing the ECA24DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capability of 750VAC, it's suitable for a wide range of electronic systems. The female gender, right-angle orientation, and 48 positions with a pitch of 3.18mm allow for efficient PCB assembly. Gold-plated contacts on Phosphor Bronze guarantee excellent signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its 15.49mm height, 9.4mm width, and no-mounting design offer versatility in installation. With Matte Tin termination plating, it ensures secure soldering. The ECA24DTMN is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.