ECA28DCAD

Heilind Number:SULECA28DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCAD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCAD

Detailed Description

Introducing the ECA28DCAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a rated amperage of 3A and a maximum voltage of 750VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and two rows of 56 hairpin contacts offer versatile and efficient PCB mating solutions. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures secure attachment. With a pitch of 3.18mm and a tail length of 2.54mm, it allows for easy installation and maintenance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Trust the ECA28DCAD for high-reliability connectivity in your designs.