ECA28DCAH

Heilind Number:SULECA28DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCAH

Detailed Description

Introducing the ECA28DCAH, a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in tough environments. With a current rating of 3A and a voltage rating of 750VAC, it meets stringent industry standards. The female connector has two rows of contacts with a pitch of 3.18mm (.125 in) and 56 positions, making it ideal for high-density applications. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent signal transmission. Its right-angle orientation and clearance hole mount type offer flexibility in installation. The connector is ROHS compliant and operates efficiently in a wide temperature range from -65 to 125°C. With a connector height of 15.49mm and width of 9.4mm (.37 in), it provides a compact solution for PCB connectivity. Trust the ECA28DCAH for your critical board-to-board or card edge connection needs.