ECA28DCAN

Heilind Number:SULECA28DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCAN

Detailed Description

This PBT and phosphor bronze female connector, featuring a hairpin contact type, is designed for high-performance applications. With a pitch of 3.18mm and 56 positions across two rows, it offers secure and reliable connections on a PCB. The gold-plated contacts ensure excellent conductivity, while the matte tin termination plating enhances durability. Operating at a voltage of 750VAC and amperage of 3A, it is suitable for demanding environments. Its right-angle orientation and no mounting requirement make it versatile for various installation setups. With an operating temperature range of -65 to 125°C, this connector guarantees performance even in extreme conditions. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Perfect for board-to-board connections, card edge interfaces, and other PCB setups, this connector, with the SKU ECA28DCAN, is a reliable solution for your connectivity needs.