ECA28DCAS

Heilind Number:SULECA28DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCAS

Detailed Description

Introducing the ECA28DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in harsh environments. Boasting a 3A amperage rating and 750VAC voltage, it ensures safe and efficient power transmission. The gold-plated Phosphor Bronze contacts provide excellent conductivity and durability, while the hairpin contact type and right-angle orientation offer easy and secure mating. With 56 positions arranged in two rows and a 3.18mm pitch, it allows for high-density PCB connections. Featuring a side-hole mount type and thru-hole termination method, installation is straightforward. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. The matte tin termination plating ensures reliable soldering. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for aerospace, military, and industrial applications, the ECA28DCAS is the perfect choice for your connectivity needs.