ECA28DCAT

Heilind Number:SULECA28DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCAT
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECA28DCAT

Detailed Description

Introducing the ECA28DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 3A current rating and 750VAC voltage rating make it suitable for power and signal transmission. Its female gender, right-angle orientation, and threaded mount type offer flexibility in installation. Gold-plated contacts provide excellent conductivity, while the hairpin contact type ensures secure mating. With 56 positions and a pitch of 3.18mm (.125in), it allows for high-density connections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ECA28DCAT for robust and dependable board-level interconnect solutions.