ECA28DCBD

Heilind Number:SULECA28DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCBD

Detailed Description

The ECA28DCBD connector is a high-performance board-to-board PCB component engineered for reliability in demanding applications. Featuring two rows of 56 female contact positions with a pitch of 3.18mm, it ensures secure and efficient connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 750VAC and an amperage of 3A, this connector is suitable for high-power transmission. Its right-angle orientation and through-hole termination method make it easy to install, while the clearance hole mount type offers flexibility in assembly. Operating in a wide temperature range from -65 to 125°C, the ECA28DCBD is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-saving integration on PCBs. The matte tin termination plating ensures durability and longevity. Whether for aerospace, defense, or industrial applications, this ECA28DCBD connector delivers superior performance and reliability.