ECA28DCBI

Heilind Number:SULECA28DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULECA28DCBI

Detailed Description

The ECA28DCBI connector features a female gender with two rows, designed for secure threaded mounting on PCBs. Its through-hole termination method ensures reliable connectivity, while the phosphor bronze contacts with gold plating guarantee excellent conductivity. With an amperage of 3A and voltage rating of 750VAC, this connector is ideal for high-power applications. The 56 hairpin contact type, arranged in a right-angle orientation, offers efficient signal transmission. Operating reliably in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. With a compact size, measuring 9.4mm in width and 15.49mm in height, it is perfect for space-constrained PCB layouts. The matte tin termination plating ensures durability and longevity, making it a dependable choice for board-to-board and card edge connections.