| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DCBN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECA28DCBN |
ECA28DCBN
| Heilind Number: | SULECA28DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA28DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row, right-angle female design with 56 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating further enhances durability. With a maximum voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with the ECA28DCBN.

