ECA28DCBS

Heilind Number:SULECA28DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCBS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCBS

Detailed Description

Introducing the ECA28DCBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a current rating of 3A and voltage capability up to 750VAC, it meets stringent power requirements. The female gender, right-angle orientation, and side hole mount type make it versatile for various installation needs. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 56 positions in 2 rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with dimensions of 15.49mm height and 9.4mm width, it saves space on the PCB while delivering high performance. Trusted for quality and durability, the ECA28DCBS is the ideal choice for mission-critical electronics applications.