ECA28DCBT

Heilind Number:SULECA28DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA28DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA28DCBT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA28DCBT

Detailed Description

The ECA28DCBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 750VAC, it meets the needs of power-intensive systems. The female connector has two rows with a total of 56 positions, offering ample connectivity options. Its threaded mount type and through-hole termination method provide secure attachment to the PCB. The gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent signal transmission. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The right-angle orientation and hairpin contact type further enhance its versatility. In summary, the ECA28DCBT is a top-of-the-line connector for critical electronic systems.