| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA28DCCD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECA28DCCD |
ECA28DCCD
| Heilind Number: | SULECA28DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA28DCCD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA28DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and 750VAC voltage capacity, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 2 rows of 56 hairpin contacts provide versatile and space-saving connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial sectors. Trust the ECA28DCCD for secure and efficient board-to-board connections in your critical systems.

